Add To Favorites
Product Overview
Digi-Key Part Number Y10563CT-ND
Quantity Available 29.228
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-N8V563JX

Description RES ARRAY 4 RES 56K OHM 0804
Expanded Description 56k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB Series Datasheet
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 56k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 31mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Concave, Long Side Terminals
Supplier Device Package 0804
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names Y10563CT

20:50:42 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,07200 0,72
25 0,05240 1,31
50 0,03980 1,99
100 0,02930 2,93
250 0,02236 5,59
500 0,01788 8,94
1.000 0,01315 13,15
5.000 0,00943 47,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y10563TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00744
  • Digi-Reel® ? : Y10563DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.228 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback