Add To Favorites
Product Overview
Digi-Key Part Number U8333CT-ND
Quantity Available 5.309
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-E10C333J

Description RES ARRAY 8 RES 33K OHM 1608
Expanded Description 33k Ohm ±5% 62.5mW Power Per Element Bussed Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB-E10C333J View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2036 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 33k
Tolerance ±5%
Number of Resistors 8
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1608, Concave, Long Side Terminals
Supplier Device Package 1608
Size / Dimension 0.157" L x 0.083" W (4.00mm x 2.10mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1
Other Names U8333CT

23:36:47 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,41900 4,19
25 0,31920 7,98
50 0,23700 11,85
100 0,17620 17,62
250 0,14880 37,20
500 0,12758 63,79
1.000 0,09719 97,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : U8333TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08284
  • Digi-Reel® ? : U8333DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.309 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback