Add To Favorites
Product Overview
Digi-Key Part Number P0.0NCT-ND
Quantity Available 9.914
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-D6JP000A

Description RES ARRAY ZERO OHM 1206
Expanded Description RES ARRAY ZERO OHM 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB-D6JP000A
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type -
Resistance (Ohms) 0.0
Tolerance Jumper
Number of Pins 6
Power Per Element -
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
  • DRQ127-330-R - Eaton | 513-1146-1-ND DigiKey Electronics
  • DRQ127-330-R
  • Eaton
  • INDUCT ARRAY 2 COIL 33.92UH SMD
  • Unit Price 1,72000
  • 513-1146-1-ND
Additional Resources
Standard Package ? 1
Other Names P0.0NCT

04:21:55 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,32300 3,23
25 0,24560 6,14
50 0,18220 9,11
100 0,13560 13,56
250 0,11448 28,62
500 0,09814 49,07
1.000 0,07476 74,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P0.0NTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,05735
  • Digi-Reel® ? : P0.0NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.914 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback