Add To Favorites
Product Overview
Digi-Key Part Number U9474CT-ND
Quantity Available 3.793
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-D10C474J

Description RES ARRAY 8 RES 470K OHM 1206
Expanded Description 470k Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB-D10C474J View All Specifications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2036 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 470k
Tolerance ±5%
Number of Resistors 8
Number of Pins 10
Power Per Element 50mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1
Other Names U9474CT

06:09:56 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,36100 3,61
25 0,27440 6,86
50 0,20380 10,19
100 0,15160 15,16
250 0,12804 32,01
500 0,10974 54,87
1.000 0,08362 83,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : U9474TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,06414
  • Digi-Reel® ? : U9474DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.793 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback