Add To Favorites
Product Overview
Digi-Key Part Number U9471CT-ND
Quantity Available 8.639
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-D10C471J

Description RES ARRAY 8 RES 470 OHM 1206
Expanded Description 470 Ohm ±5% 50mW Power Per Element Bussed Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB-D10C471J View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2036 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 470
Tolerance ±5%
Number of Resistors 8
Number of Pins 10
Power Per Element 50mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names U9471CT

06:14:49 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,35500 3,55
25 0,27000 6,75
50 0,20060 10,03
100 0,14910 14,91
250 0,12592 31,48
500 0,10794 53,97
1.000 0,08224 82,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : U9471TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,07408
  • Digi-Reel® ? : U9471DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.639 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback