Add To Favorites
Product Overview
Digi-Key Part Number U7391CT-ND
Quantity Available 977
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-A10P391J

Description RES ARRAY 8 RES 390 OHM 2512
Expanded Description 390 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB-A10P391J View All Specifications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2036 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 390
Tolerance ±5%
Number of Resistors 8
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1
Other Names U7391CT

12:19:01 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,38000 3,80
25 0,29640 7,41
50 0,25080 12,54
100 0,19760 19,76
250 0,16724 41,81
500 0,13682 68,41
1.000 0,10642 106,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : U7391TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,09329
  • Digi-Reel® ? : U7391DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 977 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback