Add To Favorites
Product Overview
Digi-Key Part Number Y9124CT-ND
Quantity Available 40.155
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-38V124JV

Description RES ARRAY 4 RES 120K OHM 1206
Expanded Description 120k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB38V Spec
EXB Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 120k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names Y9124CT

06:44:52 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,04900 0,49
25 0,03520 0,88
50 0,02700 1,35
100 0,02000 2,00
250 0,01520 3,80
500 0,01218 6,09
1.000 0,00895 8,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y9124TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,00584
  • Digi-Reel® ? : Y9124DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.155 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback