Add To Favorites
Product Overview
Digi-Key Part Number Y8393CT-ND
Quantity Available 30.968
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-34V393JV

Description RES ARRAY 2 RES 39K OHM 0606
Expanded Description 39k Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 0606, Convex
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB34V Spec
EXB-xxV Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 39k
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 0606, Convex
Supplier Device Package 0606
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names Y8393CT

22:48:23 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,10400 1,04
25 0,07520 1,88
50 0,05740 2,87
100 0,04230 4,23
250 0,03224 8,06
500 0,02580 12,90
1.000 0,01898 18,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y8393TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,01238
  • Digi-Reel® ? : Y8393DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.968 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback