Add To Favorites
Product Overview
Digi-Key Part Number Y8102CT-ND
Quantity Available 52.322
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-34V102JV

Description RES ARRAY 2 RES 1K OHM 0606
Expanded Description 1k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB34V Spec
EXBxxV
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1k
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 0606, Convex
Supplier Device Package 0606
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names Y8102CT

06:31:00 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,10300 1,03
25 0,07440 1,86
50 0,05680 2,84
100 0,04180 4,18
250 0,03188 7,97
500 0,02550 12,75
1.000 0,01877 18,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y8102TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,01224
  • Digi-Reel® ? : Y8102DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 52.322 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback