EXB-2HV823JV | ||
---|---|---|
DigiKey Part Number | Y1823TR-ND - Tape & Reel (TR) Y1823CT-ND - Cut Tape (CT) Y1823DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EXB-2HV823JV | |
Description | RES ARRAY 8 RES 82K OHM 1506 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 82k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 82k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,20500 € | 2,05 € |
25 | 0,15680 € | 3,92 € |
50 | 0,11360 € | 5,68 € |
100 | 0,07990 € | 7,99 € |
250 | 0,06464 € | 16,16 € |
500 | 0,05092 € | 25,46 € |
1.000 | 0,03525 € | 35,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,03281 € | 164,05 € |