Add To Favorites
Product Overview
Digi-Key Part Number Y76R2CT-ND
Quantity Available 29.310
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-28V6R2JX

Description RES ARRAY 4 RES 6.2 OHM 0804
Expanded Description 6.2 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXBxxV
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 6.2
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package 0804
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names Y76R2CT

12:18:48 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,07900 0,79
25 0,05720 1,43
50 0,04360 2,18
100 0,03210 3,21
250 0,02448 6,12
500 0,01958 9,79
1.000 0,01442 14,42
5.000 0,01034 51,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y76R2TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00816
  • Digi-Reel® ? : Y76R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.310 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback