Add To Favorites
Product Overview
Digi-Key Part Number Y5822CT-ND
Quantity Available 22.409
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-24V822JX

Description RES ARRAY 2 RES 8.2K OHM 0404
Expanded Description 8.2k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB Series Datasheet
EXB24V Spec
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 8.2k
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 0404 (1010 Metric), Convex
Supplier Device Package 0404
Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names Y5822CT

09:44:48 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,10300 1,03
25 0,07400 1,85
50 0,05660 2,83
100 0,04180 4,18
250 0,03184 7,96
500 0,02548 12,74
1.000 0,01874 18,74
5.000 0,01344 67,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y5822TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01061
  • Digi-Reel® ? : Y5822DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.409 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback