Add To Favorites
Product Overview
Digi-Key Part Number Y5821CT-ND
Quantity Available 17.605
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-24V821JX

Description RES ARRAY 2 RES 820 OHM 0404
Expanded Description 820 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB24V Spec
EXBxxV
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 820
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 0404 (1010 Metric), Convex
Supplier Device Package 0404
Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names Y5821CT

11:24:03 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,10000 1,00
25 0,07200 1,80
50 0,05500 2,75
100 0,04060 4,06
250 0,03096 7,74
500 0,02478 12,39
1.000 0,01823 18,23
5.000 0,01307 65,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y5821TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04546
  • Digi-Reel® ? : Y5821DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.605 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback