Add To Favorites
Product Overview
Digi-Key Part Number P11156CT-ND
Quantity Available 22.497
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-24AB3CR8X

Description ATTENUATOR 3DB 100 OHM 0404 SMD
Expanded Description RF Attenuator 3dB ±0.8dB 0 ~ 2.5GHz 100 Ohm 40mW 0404
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB24AT, EXB24AB
Catalog Page 2036 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Part Status Active
Attenuation Value 3dB
Tolerance ±0.8dB
Frequency Range 0 ~ 2.5GHz
Power (Watts) 40mW
Impedance 100 Ohm
Package / Case 0404
 
Additional Resources
Standard Package ? 1
Other Names P11156CT

01:25:04 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,35200 3,52
25 0,28880 7,22
100 0,23120 23,12
250 0,16812 42,03
500 0,13660 68,30
1.000 0,10507 105,07
5.000 0,08931 446,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P11156TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,07755
  • Digi-Reel® ? : P11156DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.497 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback