Add To Favorites
Product Overview
Digi-Key Part Number Y6560CT-ND
Quantity Available 2.130
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-18V560JX

Description RES ARRAY 4 RES 56 OHM 0502
Expanded Description 56 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXBxxV
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 56
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 31mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0502 (1406 Metric), Long Side Terminals
Supplier Device Package 0502
Size / Dimension 0.055" L x 0.024" W (1.40mm x 0.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Y6560CT

09:53:23 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,30300 3,03
25 0,22120 5,53
50 0,16020 8,01
100 0,11880 11,88
250 0,09116 22,79
500 0,07184 35,92
1.000 0,04972 49,72
5.000 0,04144 207,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y6560TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,03516
  • Digi-Reel® ? : Y6560DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.130 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback