Add To Favorites
Product Overview
Digi-Key Part Number Y6152CT-ND
Quantity Available 9.929
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-18V152JX

Description RES ARRAY 4 RES 1.5K OHM 0502
Expanded Description 1.5k Ohm ±5% 31mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB-xxV Series Datasheet
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1.5k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 31mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0502 (1406 Metric), Long Side Terminals
Supplier Device Package 0502
Size / Dimension 0.055" L x 0.024" W (1.40mm x 0.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names Y6152CT

02:47:36 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,30700 3,07
25 0,22360 5,59
50 0,16200 8,10
100 0,12010 12,01
250 0,09216 23,04
500 0,07264 36,32
1.000 0,05028 50,28
5.000 0,04190 209,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y6152TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,03555
  • Digi-Reel® ? : Y6152DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.929 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback