Add To Favorites
Product Overview
Digi-Key Part Number Y3000CT-ND
Quantity Available 10.565
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-14VR000X

Description RES ARRAY 2 RES ZERO OHM 0302
Expanded Description 0.0 Ohm Jumper 31mW Power Per Element Isolated 2 Resistor Network/Array 0302 (0805 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXBxxV
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 0.0
Tolerance Jumper
Number of Resistors 2
Number of Pins 4
Power Per Element 31mW
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0302 (0805 Metric), Convex, Long Side Terminals
Supplier Device Package 0302
Size / Dimension 0.031" L x 0.024" W (0.80mm x 0.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names Y3000CT

01:00:42 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,17600 1,76
25 0,12720 3,18
50 0,09220 4,61
100 0,06840 6,84
250 0,05256 13,14
500 0,04140 20,70
1.000 0,02865 28,65
5.000 0,02388 119,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y3000TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02026
  • Digi-Reel® ? : Y3000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.565 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback