Add To Favorites
Product Overview
Digi-Key Part Number Y3270CT-ND
Quantity Available 36.800
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-14V270JX

Description RES ARRAY 2 RES 27 OHM 0302
Expanded Description 27 Ohm ±5% 31mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB-xxV Series Datasheet
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 27
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 31mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0302 (0805 Metric), Convex, Long Side Terminals
Supplier Device Package 0302
Size / Dimension 0.031" L x 0.024" W (0.80mm x 0.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Additional Resources
Standard Package ? 1
Other Names Y3270CT

11:16:36 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17700 1,77
25 0,12880 3,22
50 0,09320 4,66
100 0,06920 6,92
250 0,05312 13,28
500 0,04186 20,93
1.000 0,02897 28,97
5.000 0,02414 120,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y3270TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,02049
  • Digi-Reel® ? : Y3270DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback