Add To Favorites
Product Overview
Digi-Key Part Number P3E5502-ND
Quantity Available 2.646
Can ship immediately
Manufacturer

Manufacturer Part Number

EVU-F3MFL3B53

Description POT 5K OHM 1/20W LINEAR
Expanded Description 5k Ohm Gang Linear Panel Mount Potentiometer Detent 1 Turn 0.05W, 1/20W PC Pins, Board Locks
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets EVUE/EVUF
Catalog Page 2083 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVU
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 5k
Tolerance ±20%
Number of Gangs 1
Built in Switch Detent
Power (Watts) 0.05W, 1/20W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type Top Adjustment
Resistive Material -
Termination Style PC Pins, Board Locks
Actuator Type Flatted
Actuator Length 0.846" (21.50mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread M9 x 0.75
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 2.000
Other Names EVUF3MFL3B53
P3E5502

19:44:44 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,30300 13,03
25 1,17240 29,31
50 1,12900 56,45
100 1,08560 108,56
250 1,02048 255,12
500 0,86848 434,24
1.000 0,80334 803,34
5.000 0,66004 3.300,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback