Add To Favorites
Product Overview
Digi-Key Part Number P3N4103-ND
Quantity Available 4.823
Can ship immediately
Manufacturer

Manufacturer Part Number

EVU-E3AF25D14

Description POT 10K OHM 1/20W LOGARITHMIC
Expanded Description 10k Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer Detent 1 Turn 0.05W, 1/20W PC Pins, Board Locks
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets EVUE/EVUF
Catalog Page 2083 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVU
Packaging ? Bulk ?
Part Status Active
Taper Logarithmic
Resistance (Ohms) 10k
Tolerance ±20%
Number of Gangs 1
Built in Switch Detent
Power (Watts) 0.05W, 1/20W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type Side Adjustment
Resistive Material -
Termination Style PC Pins, Board Locks
Actuator Type Flatted
Actuator Length 0.717" (18.20mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread -
Mounting Type Through Hole, Snap In
 
Associated Product
Additional Resources
Standard Package ? 1.200
Other Names EVUE3AF25D14
P3N4103

07:18:23 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,84000 8,40
25 0,75640 18,91
50 0,72820 36,41
100 0,70020 70,02
250 0,65820 164,55
500 0,56016 280,08
1.000 0,51815 518,15
5.000 0,42572 2.128,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback