Add To Favorites
Product Overview
Digi-Key Part Number P12288SCT-ND
Quantity Available 9.633
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-PRDA09

Description SWITCH TACTILE SPDT 0.02A 15V
Expanded Description Tactile Switch SPDT Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EVQPR, EVQQ0,EVQ3PR
Product Training Modules SP Caps
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQPR
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPDT
Switch Function Off-Mom-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Without
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 0.90mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100/260gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.40mm, 0.60mm
Mechanical Life 30,000 Cycles
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P12288SCT

04:07:32 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,66000 6,60
25 0,62320 15,58
50 0,54840 27,42
100 0,49840 49,84
250 0,47356 118,39
500 0,46110 230,55
1.000 0,36141 361,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12288STR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,31722
  • Digi-Reel® ? : P12288SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.633 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback