Add To Favorites
Product Overview
Digi-Key Part Number P12276SCT-ND
Quantity Available 8.595
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-PLKA08

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EVQPL Type
Product Training Modules SP Caps
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQPL
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 0.80mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 4.90mm x 4.90mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 200,000 Cycles
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
  • KMT031 NGJ LHS - C&K | CKN10290CT-ND DigiKey Electronics
  • KMT031 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,30000
  • CKN10290CT-ND
Additional Resources
Standard Package ? 1
Other Names P12276SCT

22:58:44 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,47100 4,71
25 0,46280 11,57
50 0,44520 22,26
100 0,38410 38,41
250 0,34916 87,29
500 0,33170 165,85
1.000 0,26187 261,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12276STR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,22220
  • Digi-Reel® ? : P12276SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.595 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback