Add To Favorites
Product Overview
Digi-Key Part Number P12233SCT-ND
Quantity Available 19.587
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-PC105K

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EVQPC
Product Training Modules SP Caps
3D Model EVQPC Series.stp
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Through Hole, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle 4.75mm
Actuator Orientation Side Actuated
Termination Style PC Pin
Outline 7.50mm x 7.10mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 130gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P12233SCT

15:56:26 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,24100 2,41
25 0,23280 5,82
50 0,22420 11,21
100 0,21180 21,18
250 0,19936 49,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P12233STB-ND
  • Minimum Quantity: 700
  • Quantity Available: 18.900 - Immediate
  • Unit Price: 0,17370
Send Feedback