Add To Favorites
Product Overview
Digi-Key Part Number P12290SCT-ND
Quantity Available 10.620
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-P2P02M

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EVQ-P2,P9,3P2 Series Datasheet
Product Training Modules SP Caps
LED Lighting Components
3D Model EVQP2, EVQP9 Series.stp
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQP2
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.10mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 4.70mm x 3.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 100gf
Ingress Protection -
Features Grounding Pin
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P12290SCT

05:13:32 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,75500 7,55
25 0,71240 17,81
50 0,62720 31,36
100 0,57010 57,01
250 0,54164 135,41
500 0,52738 263,69
1.000 0,41334 413,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12290STR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,37576
  • Digi-Reel® ? : P12290SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.770 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback