Add To Favorites
Product Overview
Digi-Key Part Number P16858CT-ND
Quantity Available 3.164
Can ship immediately
Manufacturer

Manufacturer Part Number

EVP-ASFC1A

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVPAS
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Round Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 5.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 350gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 1.30mm
Mechanical Life 30,000 Cycles
Operating Temperature -40°C ~ 90°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16858CT

19:36:49 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,49900 4,99
25 0,49000 12,25
50 0,47140 23,57
100 0,40670 40,67
250 0,36972 92,43
500 0,35122 175,61
1.000 0,27728 277,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16858TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,25207
  • Digi-Reel® ? : P16858DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.164 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback