Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number P3R102CT-ND
Quantity Available 324
Can ship immediately
Manufacturer

Manufacturer Part Number

EVM-3RSX50B13

Description TRIMMER 1K OHM 0.15W SMD
Expanded Description 1k Ohm 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Back Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EVM3G,E,Y,S,R Series
PCN Obsolescence/ EOL EVM,EVN Series 22/Nov/2016
Catalog Page 2087 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance (Ohms) 1k
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Back Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.136" x 0.122" Face x 0.055" H (3.45mm x 3.10mm x 1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names P3R102CT

09:09:20 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,78500 7,85
25 0,70640 17,66
50 0,68040 34,02
100 0,65410 65,41
250 0,61480 153,70
500 0,52324 261,62
1.000 0,48400 484,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P3R102TR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,40433
Send Feedback