Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number P2W202CT-ND
Quantity Available 2.384
Can ship immediately
Manufacturer

Manufacturer Part Number

EVM-2WSX80B23

Description TRIMMER 2K OHM 0.15W SMD
Expanded Description 2k Ohm 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EVM2G/N/W
PCN Obsolescence/ EOL EVM,EVN Series 22/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2087 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance (Ohms) 2k
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.108" x 0.087" Face x 0.041" H (2.75mm x 2.20mm x 1.05mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3302X-3-202E-ND 3302X-3-202E Bourns Inc. Tape & Reel (TR) ? 0
0,27635 3.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names P2E202CT
P2W202CT

02:52:23 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,49000 4,90
25 0,43720 10,93
50 0,42220 21,11
100 0,39190 39,19
250 0,38440 96,10
500 0,35428 177,14
1.000 0,30152 301,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P2W202TR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,25355
Send Feedback