Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number P2N501CT-ND
Quantity Available 3.312
Can ship immediately
Manufacturer

Manufacturer Part Number

EVM-2NSX80B52

Description TRIMMER 500 OHM 0.15W SMD
Expanded Description 500 Ohm 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EVM2G/N/W
PCN Obsolescence/ EOL EVM,EVN Series 22/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2087 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance (Ohms) 500
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.111" x 0.087" Face x 0.032" H (2.81mm x 2.20mm x 0.81mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3302X-3-501E-ND 3302X-3-501E Bourns Inc. Tape & Reel (TR) ? 0
0,28410 3.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names P2N501CT

07:42:35 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,65500 6,55
25 0,59120 14,78
50 0,57020 28,51
100 0,53840 53,84
250 0,51732 129,33
500 0,48566 242,83
1.000 0,40120 401,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P2N501TR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,32633
Send Feedback