Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number P1U105CT-ND
Quantity Available 883
Can ship immediately
Manufacturer

Manufacturer Part Number

EVM-1USX30B16

Description TRIMMER 1M OHM 0.2W SMD
Expanded Description 1M Ohm 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top and Bottom Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EVM-1D, 1E, 1U
PCN Obsolescence/ EOL EVM,EVN Series 22/Nov/2016
Catalog Page 2087 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance (Ohms) 1M
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top and Bottom Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.177" x 0.150" Face x 0.075" H (4.50mm x 3.80mm x 1.90mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3364X-105ECT-ND 3364X-1-105E Bourns Inc. Cut Tape (CT) ? 0
0,60000 1
Additional Resources
Standard Package ? 1
Other Names P1U105CT

12:09:41 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,48000 4,80
25 0,42800 10,70
50 0,41320 20,66
100 0,38370 38,37
250 0,37636 94,09
500 0,34686 173,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1U105TR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,26836
Send Feedback