Add To Favorites
Product Overview
Digi-Key Part Number P12420-ND
Quantity Available 9.195
Can ship immediately
Manufacturer

Manufacturer Part Number

EVE-PDBRG508B

Description ENCODER 16MM VERT W/SPST SWITCH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets EVEP/EVEQ Type
Catalog Page 2316 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVEP
Part Status Active
Encoder Type Mechanical
Output Type Quadrature (Incremental)
Pulses per Revolution 8
Voltage - Supply -
Actuator Type 12mm Dia Round End
Detent Yes
Built in Switch Yes
Mounting Type PCB, Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 1M
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names EVEPDBRG508B
P12420

23:49:25 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,32000 10,32
10 9,86500 98,65
25 8,96800 224,20
50 8,51960 425,98
100 8,29540 829,54
250 7,39860 1.849,65
500 6,95020 3.475,10
1.000 6,14308 6.143,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback