Add To Favorites
Product Overview
Digi-Key Part Number PCD1334CT-ND
Quantity Available 573
Can ship immediately
Manufacturer

Manufacturer Part Number

ETQ-PAF7R2HFA

Description FIXED IND 7.2UH 12A 3.31 MOHM
Expanded Description 7.2µH Shielded Wirewound Inductor 12A 3.31 mOhm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PCC-F179F (S1) Series
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Catalog Page 1518 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PCC-F179F (S1)
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 7.2µH
Tolerance ±30%
Current Rating 12A
Current - Saturation 8.6A
Shielding Shielded
DC Resistance (DCR) 3.31 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.677" L x 0.661" W (17.20mm x 16.80mm)
Height - Seated (Max) 0.354" (9.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1334CT

13:16:49 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,43000 9,43
10 8,48000 84,80
25 7,53800 188,45
50 6,40700 320,35
100 6,03020 603,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1334TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 5,21588
  • Digi-Reel® ? : PCD1334DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 573 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback