Add To Favorites
Product Overview
Digi-Key Part Number PCD1332CT-ND
Quantity Available 2.186
Can ship immediately
Manufacturer

Manufacturer Part Number

ETQ-PAF2R7HFA

Description FIXED IND 2.7UH 17.5A 1.56 MOHM
Expanded Description 2.7µH Shielded Wirewound Inductor 17.5A 1.56 mOhm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PCC-F179F (S1) Series
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Catalog Page 1518 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PCC-F179F (S1)
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.7µH
Tolerance ±30%
Current Rating 17.5A
Current - Saturation 15.5A
Shielding Shielded
DC Resistance (DCR) 1.56 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.677" L x 0.661" W (17.20mm x 16.80mm)
Height - Seated (Max) 0.354" (9.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1332CT

23:38:56 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,27000 9,27
10 8,34000 83,40
25 7,41360 185,34
50 6,30160 315,08
100 5,93100 593,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1332TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 5,13000
  • Digi-Reel® ? : PCD1332DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.186 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback