Add To Favorites
Product Overview
Digi-Key Part Number PCD1395CT-ND
Quantity Available 4.119
Can ship immediately
Manufacturer

Manufacturer Part Number

ETQ-P6F1R8BFA

Description FIXED IND 1.71UH 14A 3.3 MOHM
Expanded Description 1.71µH Shielded Wirewound Inductor 14A 3.3 mOhm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PCC-D126F (N6B)
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.71µH
Tolerance ±20%
Current Rating 14A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 3.3 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.224" (5.70mm)
 
Additional Resources
Standard Package ? 1
Other Names *ETQ-P6F1R8BFA
*ETQP6F1R8BFA
PCD1395CT

19:25:44 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,44000 2,44
10 2,24700 22,47
25 2,06000 51,50
50 1,76020 88,01
100 1,57290 157,29
250 1,34816 337,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1395TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,13684
  • Digi-Reel® ? : PCD1395DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.119 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback