Add To Favorites
Product Overview
Digi-Key Part Number PCD2021CT-ND
Quantity Available 1.650
Can ship immediately
Manufacturer

Manufacturer Part Number

ETQ-P5LR50XFA

Description FIXED IND 500NH 30A 0.8 MOHM SMD
Expanded Description 500nH Shielded Wirewound Inductor 30A 0.8 mOhm 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PCC-M125L (MC)
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 500nH
Tolerance ±20%
Current Rating 30A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 0.8 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.571" L x 0.492" W (14.50mm x 12.50mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2021CT

17:49:01 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,92000 2,92
10 2,67500 26,75
25 2,43160 60,79
50 2,04260 102,13
100 1,75080 175,08
250 1,65360 413,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2021TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,47642
  • Digi-Reel® ? : PCD2021DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback