Add To Favorites
Product Overview
Digi-Key Part Number PCD1636CT-ND
Quantity Available 7.033
Can ship immediately
Manufacturer

Manufacturer Part Number

ETQ-P4LR19WFC

Description FIXED IND 190NH 28A 0.7 MOHM SMD
Expanded Description 190nH Shielded Wirewound Inductor 28A 0.7 mOhm 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PCC-M104L (MC)
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 190nH
Tolerance ±20%
Current Rating 28A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 0.7 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1636CT

00:06:09 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,89000 2,89
10 2,65000 26,50
25 2,40920 60,23
50 2,02340 101,17
100 1,73430 173,43
250 1,63800 409,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1636TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.500 - Immediate
  • Unit Price: 1,46254
  • Digi-Reel® ? : PCD1636DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.033 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback