Add To Favorites
Product Overview
Digi-Key Part Number PCD2430CT-ND
Quantity Available 557
Can ship immediately
Manufacturer

Manufacturer Part Number

ETQ-P3WR47WFN

Description FIXED IND 470NH 20A 4.2 MOHM SMD
Expanded Description 470nH Shielded Wirewound Inductor 20A 4.2 mOhm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PCC-M0630W Series
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PCC-M0630W
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 470nH
Tolerance ±20%
Current Rating 20A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 4.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2430CT

19:00:14 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,95900 9,59
25 0,88520 22,13
50 0,73740 36,87
100 0,69320 69,32
250 0,61944 154,86
500 0,53096 265,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2430TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,42140
  • Digi-Reel® ? : PCD2430DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 557 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback