Add To Favorites
Product Overview
Digi-Key Part Number P17076CT-ND
Quantity Available 2.713
Can ship immediately
Manufacturer

Manufacturer Part Number

ETQ-P3M3R3YFP

Description FIXED IND 3.3UH 5A 34.4 MOHM SMD
Expanded Description 3.3µH Shielded Wirewound Inductor 5A 34.4 mOhm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PCC-M0530M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 3.3µH
Tolerance ±20%
Current Rating 5A
Current - Saturation 8.6A
Shielding Shielded
DC Resistance (DCR) 34.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names P17076CT

06:19:47 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44
10 1,34000 13,40
25 1,23720 30,93
50 1,03080 51,54
100 0,96900 96,90
250 0,86592 216,48
500 0,74222 371,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17076TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,58906
  • Digi-Reel® ? : P17076DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.713 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback