Add To Favorites
Product Overview
Digi-Key Part Number PCD1572CT-ND
Quantity Available 14.972
Can ship immediately
Manufacturer

Manufacturer Part Number

ETQ-P3H1R4BFA

Description FIXED IND 1.43UH 12A 4.52 MOHM
Expanded Description 1.43µH Shielded Wirewound Inductor 12A 4.52 mOhm Max 4-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ETQ-P3H Series Datasheet
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Catalog Page 1518 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PCC-D124H (NX1)
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.43µH
Tolerance ±20%
Current Rating 12A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 4.52 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 4-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.512" L x 0.508" W (13.00mm x 12.90mm)
Height - Seated (Max) 0.154" (3.90mm)
 
Additional Resources
Standard Package ? 1
Other Names *ETQ-P3H1R4BFA
*ETQP3H1R4BFA
PCD1572CT

18:28:36 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,89000 2,89
10 2,64600 26,46
25 2,40520 60,13
50 2,02040 101,02
100 1,73180 173,18
250 1,63556 408,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1572TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 14.500 - Immediate
  • Unit Price: 1,46034
  • Digi-Reel® ? : PCD1572DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.972 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback