Add To Favorites
Product Overview
Digi-Key Part Number P7353CT-ND
Quantity Available 2.806
Can ship immediately
Manufacturer

Manufacturer Part Number

ERZ-VF2M361

Description VARISTOR 360V 300A 2SMD JLEAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ERZ-VF2M361 View All Specifications
Product Training Modules ZNR® Surge Absorbers
LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2094 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ZNR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 324V
Varistor Voltage (Typ) 360V
Varistor Voltage (Max) 396V
Current - Surge 300A
Energy 19J
Number of Circuits 1
Maximum AC Volts 230VAC
Maximum DC Volts 300VDC
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P7353CT

00:56:28 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,71000 1,71
10 1,05400 10,54
25 0,94200 23,55
100 0,77040 77,04
250 0,72120 180,30
500 0,68118 340,59
1.000 0,63820 638,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P7353TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,61962
  • Digi-Reel® ? : P7353DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.806 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback