Add To Favorites
Product Overview
Digi-Key Part Number P3.0W-3TR-ND
Quantity Available 6.000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-3SJ3R0A

Description RES 3 OHM 3W 5% AXIAL
Expanded Description 3 Ohm ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
Catalog Page 1985 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERX
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 3
Tolerance ±5%
Power (Watts) 3W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1.500
Other Names ERX3SJ3R0A
P3.0W-3TR

01:13:54 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.500 0,08515 127,72
3.000 0,07982 239,47
7.500 0,07184 538,81
10.500 0,07024 737,56
37.500 0,06785 2.544,35
75.000 0,06652 4.988,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : P3.0W-3BK-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.766 - Immediate
  • Unit Price: 0,46000
Send Feedback