Add To Favorites
Product Overview
Digi-Key Part Number P9.1W-2TR-ND
Quantity Available 6.000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-2SJ9R1A

Description RES 9.1 OHM 2W 5% AXIAL
Expanded Description 9.1 Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
Catalog Page 1985 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERX
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 9.1
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 3.000
Other Names ERX2SJ9R1A
P9.1W-2TR

14:17:59 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,03944 118,31
6.000 0,03585 215,10
15.000 0,03346 501,90
30.000 0,03179 953,62
75.000 0,03114 2.335,64
150.000 0,03047 4.570,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : P9.1W-2BK-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.958 - Immediate
  • Unit Price: 0,37000
Send Feedback