Add To Favorites
Product Overview
Digi-Key Part Number P9.1W-2BK-ND
Quantity Available 1.958
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-2SJ9R1

Description RES 9.1 OHM 2W 5% AXIAL
Expanded Description 9.1 Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
Catalog Page 1985 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERX
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 9.1
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names ERX2SJ9R1
P9.1W-2
P9.1W-2-ND
P9.1W-2BK

19:09:38 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,27400 2,74
25 0,19880 4,97
50 0,14400 7,20
100 0,10680 10,68
250 0,08196 20,49
500 0,06456 32,28
1.000 0,04470 44,70
5.000 0,03725 186,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P9.1W-2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,03944
Send Feedback