Add To Favorites
Product Overview
Digi-Key Part Number P1.0W-2TB-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ERX-2SJ1R0V

Description RES 1 OHM 2W 5% AXIAL
Expanded Description 1 Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P1.0W-2CT-ND ERX-2SJ1R0V Panasonic Electronic Components Cut Tape (CT) ? 1.595 - Immediate
0,38000 1
P16180TB-ND ERX-2FJS1R0E Panasonic Electronic Components Tape & Box (TB) ? 500 - Immediate
0,08762 500
P16180CT-ND ERX-2FJS1R0E Panasonic Electronic Components Cut Tape (CT) ? 971 - Immediate
0,42000 1
P1.0W-2TR-ND ERX-2SJ1R0A Panasonic Electronic Components Tape & Reel (TR) ? 27.000 - Immediate
0,03987 3.000
Documents & Media
Datasheets ERX, ERG Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERX
Packaging ? Tape & Box (TB) ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1.000
Other Names ERX2SJ1R0V
P1.0W-2TB

04:50:54 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,04879 48,79
2.000 0,04520 90,40
5.000 0,04089 204,47
10.000 0,03903 390,29
25.000 0,03739 934,82
50.000 0,03659 1.829,47
100.000 0,03587 3.587,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback