Add To Favorites
Product Overview
Digi-Key Part Number P1.0W-2CT-ND
Quantity Available 2.680
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-2SJ1R0V

Description RES 1 OHM 2W 5% AXIAL
Expanded Description 1 Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P1.0W-2TB-ND ERX-2SJ1R0V Panasonic Electronic Components Tape & Box (TB) ? 1.000 - Immediate
0,04960 1.000
P16180CT-ND ERX-2FJS1R0E Panasonic Electronic Components Cut Tape (CT) ? 971 - Immediate
0,42000 1
P1.0W-2BK-ND ERX-2SJ1R0 Panasonic Electronic Components Bulk ? 2.959 - Immediate
0,35000 1
P16180TB-ND ERX-2FJS1R0E Panasonic Electronic Components Tape & Box (TB) ? 500 - Immediate
0,08908 500
Additional Resources
Standard Package ? 1
Other Names P1.0W-2CT

17:35:39 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,27600 2,76
25 0,20480 5,12
50 0,15080 7,54
100 0,11080 11,08
250 0,09148 22,87
500 0,07542 37,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback