Add To Favorites
Product Overview
Digi-Key Part Number PRX2W5.6CT-ND
Quantity Available 6.047
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-2HJ5R6H

Description RES SMD 5.6 OHM 5% 2W J BEND
Expanded Description 5.6 Ohm ±5% 2W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERGxH, ERXxH Datasheet
Catalog Page 1983 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5.6
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case SMD Flattened J -Bend Axial Lead
Supplier Device Package SMD
Size / Dimension 0.472" L x 0.252" W (12.00mm x 6.40mm)
Height - Seated (Max) 0.236" (6.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PRX2W5.6CT

22:09:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,87900 8,79
25 0,80760 20,19
50 0,73720 36,86
100 0,63780 63,78
250 0,53860 134,65
500 0,45356 226,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PRX2W5.6TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,34275
  • Digi-Reel® ? : PRX2W5.6DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.047 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback