Add To Favorites
Product Overview
Digi-Key Part Number PRX2W3.3CT-ND
Quantity Available 3.765
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-2HJ3R3H

Description RES SMD 3.3 OHM 5% 2W J BEND
Expanded Description 3.3 Ohm ±5% 2W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERGxH, ERXxH Series
Catalog Page 1983 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.3
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case SMD Flattened J -Bend Axial Lead
Supplier Device Package SMD
Size / Dimension 0.472" L x 0.252" W (12.00mm x 6.40mm)
Height - Seated (Max) 0.236" (6.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PRX2W3.3CT

04:03:30 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,86500 8,65
25 0,79440 19,86
50 0,72500 36,25
100 0,62730 62,73
250 0,52972 132,43
500 0,44610 223,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PRX2W3.3TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,33711
  • Digi-Reel® ? : PRX2W3.3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback