Add To Favorites
Product Overview
Digi-Key Part Number P16181CT-ND
Quantity Available 2.701
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-2FJS2R0E

Description RES 2 OHM 2W 5% AXIAL
Expanded Description 2 Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P2.0W-2BK-ND ERX-2SJ2R0 Panasonic Electronic Components Bulk ? 1.534 - Immediate
0,35000 1
P16181TB-ND ERX-2FJS2R0E Panasonic Electronic Components Tape & Box (TB) ? 2.500 - Immediate
0,08908 500
Additional Resources
Standard Package ? 1
Other Names P16181CT

16:16:06 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,32200 3,22
25 0,24480 6,12
50 0,18200 9,10
100 0,13530 13,53
250 0,11432 28,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16181TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,08908
Send Feedback