Add To Favorites
Product Overview
Digi-Key Part Number P0.47W-1CT-ND
Quantity Available 2.572
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-1SJR47V

Description RES 0.47 OHM 1W 5% AXIAL
Expanded Description 0.47 Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.47
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P0.47W-1BK-ND ERX-1SJR47 Panasonic Electronic Components Bulk ? 28.783 - Immediate
0,26000 1
P0.47W-1TB-ND ERX-1SJR47V Panasonic Electronic Components Tape & Box (TB) ? 2.000 - Immediate
0,03643 2.000
Additional Resources
Standard Package ? 1
Other Names P0.47W-1CT

06:04:26 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,26700 2,67
25 0,19440 4,86
50 0,14080 7,04
100 0,10440 10,44
250 0,08012 20,03
500 0,06314 31,57
1.000 0,04371 43,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback