Add To Favorites
Product Overview
Digi-Key Part Number P3.9W-1TR-ND
Quantity Available 10.000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-1SJ3R9A

Description RES 3.9 OHM 1W 5% AXIAL
Expanded Description 3.9 Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
Catalog Page 1985 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERX
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 3.9
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5.000
Other Names ER-1SJ3R9A
ERX1SJ3R9A
ERX1SJ3R9AS
P3.9W-1TR

14:42:05 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
5.000 0,02773 138,64
10.000 0,02588 258,79
25.000 0,02459 614,64
50.000 0,02409 1.204,32
125.000 0,02357 2.946,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : P3.9W-1BK-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.374 - Immediate
  • Unit Price: 0,25000
Send Feedback