Add To Favorites
Product Overview
Digi-Key Part Number P1.0W-1TR-ND
Quantity Available 25.000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-1SJ1R0A

Description RES 1 OHM 1W 5% AXIAL
Expanded Description 1 Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
Catalog Page 1985 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERX
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5.000
Other Names ERX1SJ1R0A
P1.0W-1TR

12:47:41 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
5.000 0,02804 140,18
10.000 0,02617 261,68
25.000 0,02486 621,48
50.000 0,02435 1.217,73
125.000 0,02383 2.978,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : P1.0W-1BK-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,25000
Send Feedback